Add To Favorites
Product Overview
Digi-Key Part Number AM9468-T16-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

AM9468-T16-13

Description IC MOTOR DRIVER 1 PHASE TSSOP16
Expanded Description Motor Driver Power MOSFET PWM 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AM9468
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 500mA
Voltage - Supply 2.4 V ~ 18 V
Voltage - Load 2.4 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AM9468-T16-13DICT

07:47:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
100 0.68700 68.70
500 0.56754 283.77
1,000 0.44805 448.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AM9468-T16-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.40600
  • Digi-Reel® ? : AM9468-T16-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback