Add To Favorites
Product Overview
Digi-Key Part Number AM4961GHTR-G1DICT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AM4961GHTR-G1

Description IC MOTOR DRIVER PWM 14TSSOP
Expanded Description Motor Driver Bipolar PWM 14-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AM4961
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 3.5 V ~ 16 V
Voltage - Load 3.5 V ~ 16 V
Operating Temperature -30°C ~ 90°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) + 2 Heat Tabs
Supplier Device Package 14-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AM4961GHTR-G1CT
AM4961GHTR-G1CT-ND
AM4961GHTR-G1DICT

07:53:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
100 0.43780 43.78
500 0.34608 173.04
1,000 0.27686 276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AM4961GHTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.24360
  • Digi-Reel® ? : AM4961GHTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback