Add To Favorites
Product Overview
Digi-Key Part Number AL5802LP4-7DICT-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 135,000
Manufacturer

Manufacturer Part Number

AL5802LP4-7

Description IC LED DRVR LIN DIM X2-DFN1310-6
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 100mA X2-DFN1310-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AL5802LP4
Design Resources Development Tool Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 30V
Voltage - Output 30V
Current - Output / Channel 100mA
Frequency -
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1310-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL5802LP4-7DICT

06:56:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42500 4.25
100 0.31720 31.72
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL5802LP4-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Factory Stock ?
  • Unit Price: 0.17050
  • Digi-Reel® ? : AL5802LP4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    135,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback