Add To Favorites
Product Overview
Digi-Key Part Number AL1677-10BS-13DICT-ND
Quantity Available 7,980
Can ship immediately

Factory Stock ?: 284,000
Manufacturer

Manufacturer Part Number

AL1677-10BS-13

Description LED OFFLINE DRIVER 8-SO
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) 1A 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 16.2V
Voltage - Output 15V
Current - Output / Channel 1A
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL1677-10BS-13DICT

04:40:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48300 4.83
100 0.36050 36.05
500 0.28326 141.63
1,000 0.21888 218.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1677-10BS-13DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    284,000 - Factory Stock ?
  • Unit Price: 0.19375
  • Digi-Reel® ? : AL1677-10BS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
    284,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback