Add To Favorites
Product Overview
Digi-Key Part Number AL1676-30AS7-13DICT-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 28,000
Manufacturer

Manufacturer Part Number

AL1676-30AS7-13

Description IC LED DRIVER OFFLINE 3A SO-7
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 3A 7-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AL1676
Design Resources Development Tool Selector
Featured Product AL1676 Buck LED Driver
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8.5V
Voltage - Supply (Max) 18V
Voltage - Output 300V
Current - Output / Channel 3A
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package 7-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL1676-30AS7-13DICT

08:31:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36100 3.61
100 0.26970 26.97
500 0.21188 105.94
1,000 0.16373 163.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1676-30AS7-13DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    28,000 - Factory Stock ?
  • Unit Price: 0.14493
  • Digi-Reel® ? : AL1676-30AS7-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    28,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback