Add To Favorites
Product Overview
Digi-Key Part Number AH5798-YG-13DICT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

AH5798-YG-13

Description IC MOTOR DRIVER ON/OFF SOT89-5
Expanded Description Motor Driver Power MOSFET On/Off SOT-89-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AH5798
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output -
Voltage - Supply 1.8 V ~ 5 V
Voltage - Load 1.8 V ~ 5 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
 
Additional Resources
Standard Package ? 1
Other Names AH5798-YG-13DICT

01:03:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54800 5.48
100 0.40950 40.95
500 0.32178 160.89
1,000 0.24864 248.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH5798-YG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.33350
  • Digi-Reel® ? : AH5798-YG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1034-AH5798-YG-13DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,485 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : 1034-AH5798-YG-13DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback