Add To Favorites
Product Overview
Digi-Key Part Number AH5795-FDC-7DICT-ND
Quantity Available 5,659
Can ship immediately
Manufacturer

Manufacturer Part Number

AH5795-FDC-7

Description IC MOTOR DRIVER PWM 6DFN
Expanded Description Motor Driver Power MOSFET PWM 6-DFN2020C (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH5795
RoHS Information RoHS Cert of Compliance
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 500mA
Voltage - Supply 1.8 V ~ 6 V
Voltage - Load 1.8 V ~ 6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-DFN2020C (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH5795-FDC-7DICT

12:28:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83600 8.36
100 0.65150 65.15
500 0.53818 269.09
1,000 0.42488 424.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH5795-FDC-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38500
  • Digi-Reel® ? : AH5795-FDC-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback