Add To Favorites
Product Overview
Digi-Key Part Number AH3764Q-P-ADICT-ND
Quantity Available 7,975
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

AH3764Q-P-A

Description MAGNETIC SWITCH LATCH 3SIP
Expanded Description Digital Switch Latch Open Drain Hall Effect 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH3764Q
Design Resources Development Tool Selector
Sensor Selector
Online Catalog AH37xxQ
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 6mT Trip, -6mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 28 V
Current - Supply (Max) 4mA
Current - Output (Max) 60mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 3-SIP Module
Supplier Device Package 3-SIP
 
Additional Resources
Standard Package ? 1
Other Names AH3764Q-P-ADICT

21:18:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
5 1.10000 5.50
10 0.89400 8.94
25 0.77000 19.25
50 0.66680 33.34
100 0.60500 60.50
500 0.50876 254.38
1,000 0.45375 453.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AH3764Q-P-ADITB-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.40000
Send Feedback