Add To Favorites
Product Overview
Digi-Key Part Number AH3761-WG-7DICT-ND
Quantity Available 5,380
Can ship immediately
Manufacturer

Manufacturer Part Number

AH3761-WG-7

Description MAGNETIC SWITCH LATCH SC59-3
Expanded Description Digital Switch Latch Open Drain Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AH3761
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AH3761
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 6mT Trip, -6mT Release
Test Condition 25°C
Voltage - Supply 3 V ~ 28 V
Current - Supply (Max) 6mA
Current - Output (Max) 100mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
Additional Resources
Standard Package ? 1
Other Names AH3761-WG-7DICT

19:23:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
5 0.82800 4.14
10 0.72000 7.20
25 0.63280 15.82
50 0.52560 26.28
100 0.44780 44.78
500 0.38940 194.70
1,000 0.34073 340.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH3761-WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29648
  • Digi-Reel® ? : AH3761-WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback