Add To Favorites
Product Overview
Digi-Key Part Number AH1902-FA-7DICT-ND
Quantity Available 6,747
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1902-FA-7

Description IC HALL SWITCH OMNIPO 4DFN
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.6x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH1902-FA-7/AH1902-FT4-7
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Featured Product AH1902 Hall-Effect Switch Family
Online Catalog AH1902
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.8mT Trip, ±3.8mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 8µA
Current - Output (Max) 3mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN (1.6x1.2)
 
You May Also Be Interested In
  • AS3668-BWLT - ams | AS3668-BWLTCT-ND DigiKey Electronics
  • AS3668-BWLT
  • ams
  • IC LED DRIVER RGLTR DIM 12WLCSP
  • Unit Price 1.62000
  • AS3668-BWLTCT-ND
Additional Resources
Standard Package ? 1
Other Names AH1902-FA-7DICT

14:33:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
5 0.96400 4.82
10 0.83800 8.38
25 0.73640 18.41
50 0.61180 30.59
100 0.52120 52.12
500 0.45320 226.60
1,000 0.39655 396.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1902-FA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.28475
  • Digi-Reel® ? : AH1902-FA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback