Add To Favorites
Product Overview
Digi-Key Part Number AH1897-FA-7DICT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

AH1897-FA-7

Description IC HALL SENSR OMNIPLOR SW 4DFN
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-DFN-EP (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1897
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Featured Product AH189x AH1812 and AH3360 Hall Switches
Online Catalog AH1897
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4mT Trip, ±3.5mT Release
Test Condition 25°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 13µA
Current - Output (Max) 3mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN-EP (1.2x1.6)
 
Additional Resources
Standard Package ? 1
Other Names AH1897-FA-7CT
AH1897-FA-7CT-ND
AH1897-FA-7DICT

15:59:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
5 1.07200 5.36
10 0.87200 8.72
25 0.75080 18.77
50 0.65040 32.52
100 0.59000 59.00
500 0.49614 248.07
1,000 0.44250 442.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1897-FA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.40837
  • Digi-Reel® ? : AH1897-FA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback