Add To Favorites
Product Overview
Digi-Key Part Number AH1892-Z-7DICT-ND
Quantity Available 5,101
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

AH1892-Z-7

Description HALL EFFECT SENSOR
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH1892
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog AH1892
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range Programmable
Test Condition -
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 2.1mA (Typ)
Current - Output (Max) 2.5mA
Output Type Push-Pull
Features Programmable Trip Point
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1892-Z-7DICT

01:00:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
5 0.83200 4.16
10 0.72400 7.24
25 0.63640 15.91
50 0.52860 26.43
100 0.45030 45.03
500 0.39160 195.80
1,000 0.34265 342.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1892-Z-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.29815
  • Digi-Reel® ? : AH1892-Z-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,101 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback