Add To Favorites
Product Overview
Digi-Key Part Number AH1807-Z-7CT-ND
Quantity Available 7,178
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1807-Z-7

Description IC HALL SENSR OMNIPLOR SW SOT553
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1807
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Featured Product AH1807/9 Hall Effect Switches
67B Series Hall-Effect Joysticks
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
Online Catalog AH1807
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±11.5mT Trip, ±10mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) 2.5mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1807-Z-7CT

13:14:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
5 0.87800 4.39
10 0.76500 7.65
25 0.67200 16.80
50 0.55840 27.92
100 0.47560 47.56
500 0.41360 206.80
1,000 0.36190 361.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1807-Z-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31490
  • Digi-Reel® ? : AH1807-Z-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback