Add To Favorites
Product Overview
Digi-Key Part Number AH1806-P-ADICT-ND
Quantity Available 2,947
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

AH1806-P-A

Description IC HALL SWITCH OMNIPOLAR SIP-3
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1806
Design Resources Development Tool Selector
Online Catalog AH1806
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.5mT Trip, ±4mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) 2.5mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 3-SIP
Supplier Device Package 3-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1806-P-ADICT

08:22:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
5 0.78600 3.93
10 0.68400 6.84
25 0.60080 15.02
50 0.49900 24.95
100 0.42500 42.50
500 0.36960 184.80
1,000 0.32340 323.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : AH1806-P-ADITB-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 0.28140
Send Feedback