Add To Favorites
Product Overview
Digi-Key Part Number AH1803-WG-7DICT-ND
Quantity Available 4,107
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AH1803-WG-7

Description IC HALL SWITCH MICROPWR SC59-3
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH1803
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AH1803
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4mT Trip, ±1mT Release
Test Condition 25°C
Voltage - Supply 2.4 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) -
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
Additional Resources
Standard Package ? 1
Other Names AH1803-WG-7DICT

03:32:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66600 6.66
25 0.63880 15.97
50 0.59900 29.95
100 0.58560 58.56
250 0.46584 116.46
500 0.42592 212.96
1,000 0.41261 412.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1803-WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.35090
  • Digi-Reel® ? : AH1803-WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,107 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback