Add To Favorites
Product Overview
Digi-Key Part Number 74LVCE1G125SE-7DICT-ND
Quantity Available 3,763
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

74LVCE1G125SE-7

Description IC BUFF/DVR TRI-ST 1BIT SOT353
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVCE1G125
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
Online Catalog 74LVCE
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74LVCE1G125SE-7DICT

01:49:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31000 3.10
100 0.21090 21.09
500 0.15820 79.10
1,000 0.11866 118.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G125SE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.10560
  • Digi-Reel® ? : 74LVCE1G125SE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,763 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback