Add To Favorites
Product Overview
Digi-Key Part Number 74LVCE1G07FZ4-7DICT-ND
Quantity Available 9,990
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCE1G07FZ4-7

Description IC BUFF/DVR OPN/DRN DFN1410-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 74LVCE1G07
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
Online Catalog 74LVCE
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
Additional Resources
Standard Package ? 1
Other Names 74LVCE1G07FZ4-7DICT

00:58:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
100 0.21530 21.53
500 0.14730 73.65
1,000 0.11330 113.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G07FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09350
  • Digi-Reel® ? : 74LVCE1G07FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback