Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1034-74LVCE1G00FZ4DITR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCE1G00FZ4

Description IC GATE NAND 1CH 2-INP 6-DFN
Expanded Description NAND Gate IC 1 Channel X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74LVCE1G00
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVCE
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.4 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1410-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 5,000
Other Names 1034-74LVCE1G00FZ4DITR

10:58:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.05500 275.00
10,000 0.04675 467.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback