Add To Favorites
Product Overview
Digi-Key Part Number 74LVC541AT20-13DICT-ND
Quantity Available 3,220
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC541AT20-13

Description IC BUFF/DVR TRI-ST 8BIT 20TSSOP
Expanded Description Buffer, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74LVC541AT20-13DICT

16:03:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC541AT20-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 74LVC541AT20-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback