Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G06FW5-7DICT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 80,000
Manufacturer

Manufacturer Part Number

74LVC1G06FW5-7

Description IC BUFFER/DVR INVERTER X1DFN-6
Expanded Description Inverter IC 1 Channel Open Drain X1-DFN1010-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G06
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 200µA
Current - Output High, Low -, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X1-DFN1010-6
Package / Case 6-XDFN
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G06FW5-7DICT

12:54:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.34900 3.49
100 0.23730 23.73
500 0.17798 88.99
1,000 0.13349 133.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G06FW5-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: 0.11160
  • Digi-Reel® ? : 74LVC1G06FW5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback