Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G02FZ4-7DICT-ND
Quantity Available 9,365
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G02FZ4-7

Description IC GATE NOR 1CH 2-INP 6-DFN
Expanded Description NOR Gate IC 1 Channel X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 74LVC1G02
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
74LVC1G and 74AUP1G Families
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1410-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G02FZ4-7DICT

14:03:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G02FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08500
  • Digi-Reel® ? : 74LVC1G02FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback