Add To Favorites
Product Overview
Digi-Key Part Number 74HCT594T16-13DICT-ND
Quantity Available 5,073
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT594T16-13

Description IC 8BIT SHIFT REGISTER 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HCT594
RoHS Information RoHS Cert of Compliance
Featured Product Shift Registers and Decoders
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74HCT594T16-13DICT

23:58:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.55200 5.52
100 0.42350 42.35
500 0.33476 167.38
1,000 0.26781 267.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT594T16-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.23562
  • Digi-Reel® ? : 74HCT594T16-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback