Add To Favorites
Product Overview
Digi-Key Part Number 74HC05T14-13DICT-ND
Quantity Available 2,637
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Manufacturer Part Number

74HC05T14-13

Description IC INVERTER GATE HEX 14TSSOP
Expanded Description Inverter IC 6 Channel Open Drain 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC05
RoHS Information RoHS Cert of Compliance
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Open Drain
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 20µA
Current - Output High, Low -, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74HC05T14-13DICT

16:28:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.32600 3.26
100 0.22180 22.18
500 0.16636 83.18
1,000 0.12478 124.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC05T14-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: 0.11104
  • Digi-Reel® ? : 74HC05T14-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,637 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback