Add To Favorites
Product Overview
Digi-Key Part Number 74AVC1T45FZ4-7DICT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74AVC1T45FZ4-7

Description IC TRANSCVR TRI-ST DL SPLY X2-DF
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AVC1T45
Featured Product 74AVC1T45 Single-Bit Voltage Translator
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74AVC1T45FZ4-7DICT

20:25:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37200 3.72
100 0.25310 25.31
500 0.18984 94.92
1,000 0.14238 142.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AVC1T45FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.11904
  • Digi-Reel® ? : 74AVC1T45FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback