Add To Favorites
Product Overview
Digi-Key Part Number 74AVC1T45FW5-7DICT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

74AVC1T45FW5-7

Description IC TRANSCVR TRI-ST DL SPLY X1-DF
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel X1-DFN1010-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AVC1T45
Featured Product 74AVC1T45 Single-Bit Voltage Translator
Online Catalog 74AVC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X1-DFN1010-6
 
Additional Resources
Standard Package ? 1
Other Names 74AVC1T45FW5-7DICT

17:40:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.34400 3.44
100 0.23430 23.43
500 0.17576 87.88
1,000 0.13181 131.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AVC1T45FW5-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.11021
  • Digi-Reel® ? : 74AVC1T45FW5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback