Add To Favorites
Product Overview
Digi-Key Part Number 74AUP2G02RA3-7DICT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

74AUP2G02RA3-7

Description IC GATE NOR 2CH 2IN X2-DFN1210-8
Expanded Description NOR Gate IC 2 Channel X2-DFN1210-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Logic Product Brochure
74AUP2G02
Featured Product Diodes Incorporated - 74AUP2G Family
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1210-8
Package / Case 8-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74AUP2G02RA3-7DICT

00:52:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41600 4.16
100 0.28350 28.35
500 0.21260 106.30
1,000 0.15944 159.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP2G02RA3-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.13330
  • Digi-Reel® ? : 74AUP2G02RA3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback