Add To Favorites
Product Overview
Digi-Key Part Number 74AUP1G57FW4-7DICT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G57FW4-7

Description IC GATE SGL GATE X2-DFN1010-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 74AUP1G57
RoHS Information RoHS Cert of Compliance
Featured Product 74LVC1G and 74AUP1G Families
74AUP1Gxx Multi-Function Gates
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1010-6
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G57FW4-7DICT

02:15:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.32000 3.20
100 0.21750 21.75
500 0.16316 81.58
1,000 0.12236 122.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP1G57FW4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10230
  • Digi-Reel® ? : 74AUP1G57FW4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback