Add To Favorites
Product Overview
Digi-Key Part Number 74AUP1G125FZ4-7DICT-ND
Quantity Available 9,910
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G125FZ4-7

Description IC BUS/BUFF DVR 3-ST DFN1410-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP1G125
RoHS Information RoHS Cert of Compliance
Featured Product 74LVC1G and 74AUP1G Families
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G125FZ4-7DICT

22:05:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48300 4.83
100 0.36050 36.05
500 0.28326 141.63
1,000 0.21888 218.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP1G125FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.17400
  • Digi-Reel® ? : 74AUP1G125FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback