Add To Favorites
Product Overview
Digi-Key Part Number 74AUP1G06FZ4-7DICT-ND
Quantity Available 9,900
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G06FZ4-7

Description IC INVERTER SGL OD DFN1410-6
Expanded Description Inverter IC 1 Channel Open Drain X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP1G06
RoHS Information RoHS Cert of Compliance
Featured Product Advanced Ultra-Low Power Logic
74LVC1G and 74AUP1G Families
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1410-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G06FZ4-7DICT

06:51:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP1G06FZ4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.14500
  • Digi-Reel® ? : 74AUP1G06FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback