Add To Favorites
Product Overview
Digi-Key Part Number 2DD2661DICT-ND
Quantity Available 4,671
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

2DD2661-13

Description TRANS NPN 12V 2A SOT89-3
Expanded Description Bipolar (BJT) Transistor NPN 12V 2A 170MHz 900mW Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2DD2661
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 900mW
Frequency - Transition 170MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SD2661T100-ND 2SD2661T100 Rohm Semiconductor Tape & Reel (TR) ? 0
0.21760 1,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2DD2661DICT

21:55:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DD2661DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 0.12375
  • Digi-Reel® ? : 2DD2661DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,671 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback