Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1034-2DD1664RDICT-ND
Quantity Available 5,062
Can ship immediately
Manufacturer

Manufacturer Part Number

2DD1664R-13

Description TRANS NPN 32V 1A SOT89-3
Expanded Description Bipolar (BJT) Transistor NPN 32V 1A 280MHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2DD1664(P,Q,R)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V
Power - Max 1W
Frequency - Transition 280MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 1034-2DD1664RDICT

06:09:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.33000 3.30
100 0.18660 18.66
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1034-2DD1664RDITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08000
  • Digi-Reel® ? : 1034-2DD1664RDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback