• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 2DC4617SDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2DC4617S-7

Description TRANS NPN 50V 0.15A SOT-523
Expanded Description Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2DC4617S-FDITR-ND 2DC4617S-7-F Diodes Incorporated Tape & Reel (TR) ? 72,000 - Immediate
6,000 - Factory Stock ?
0.07200 3,000
Documents & Media
Datasheets 2DC4617Q, R, S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 3,000
Other Names 2DC4617SDITR

20:29:41 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 2DC4617SDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 47 - Immediate
  • Unit Price: 0.30000
Send Feedback