Add To Favorites
Product Overview
Digi-Key Part Number 2DC4617QLP-7BDICT-ND
Quantity Available 13,186
Can ship immediately
Manufacturer

Manufacturer Part Number

2DC4617QLP-7B

Description TRANS NPN 50V 0.1A DFN1006-3
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 100MHz 250mW Surface Mount 3-DFN1006 (1.0x0.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2DC4617QLP
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UFDFN
Supplier Device Package 3-DFN1006 (1.0x0.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2DC4617QLP-7BDICT

05:29:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DC4617QLP-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07750
  • Digi-Reel® ? : 2DC4617QLP-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback