Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 2DC4617QDICT-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

2DC4617Q-7

Description TRANS NPN 50V 0.15A SOT-523
Expanded Description Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2DC4617Q, R, S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2DC4617Q-FDICT-ND 2DC4617Q-7-F Diodes Incorporated Cut Tape (CT) ? 2,200 - Immediate
0.21000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-2DC4617Q-7-CHP 2DC4617Q-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.03105 3,000
Additional Resources
Standard Package ? 1
Other Names 2DC4617QDICT

23:22:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.24900 2.49
100 0.13210 13.21
500 0.08692 43.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback