Add To Favorites
Product Overview
Digi-Key Part Number 2DB1714DICT-ND
Quantity Available 2,757
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

2DB1714-13

Description TRANS PNP 30V 2A SOT89-3
Expanded Description Bipolar (BJT) Transistor PNP 30V 2A 200MHz 900mW Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2DB1714
RoHS Information RoHS Cert of Compliance
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 900mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 2DB1714DICT

19:24:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.38700 3.87
100 0.26370 26.37
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DB1714DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: 0.13200
  • Digi-Reel® ? : 2DB1714DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,757 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback