Add To Favorites
Product Overview
Digi-Key Part Number 2DB1386R-13DICT-ND
Quantity Available 4,854
Can ship immediately
Manufacturer

Manufacturer Part Number

2DB1386R-13

Description TRANS PNP 20V 5A SOT89-3
Expanded Description Bipolar (BJT) Transistor PNP 20V 5A 100MHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2DB1386(Q,R)
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 2DB1386R-13DICT

03:20:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52100 5.21
100 0.38930 38.93
500 0.30592 152.96
1,000 0.23639 236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DB1386R-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.20925
  • Digi-Reel® ? : 2DB1386R-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback