Add To Favorites
Product Overview
Digi-Key Part Number 1SMB5940B-13DICT-ND
Quantity Available 5,711
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

1SMB5940B-13

Description DIODE ZENER 43V 3W SMB
Expanded Description Zener Diode 43V 3W ±5% Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1SMB5913B-39B
Featured Product Diodes - 1SMB594 & 1SMB595 Power Zener Diodes
Online Catalog 1SMB59xxB-13 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 53 Ohm
Current - Reverse Leakage @ Vr 1µA @ 32.7V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB5940B-13DICT

12:17:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB5940B-13DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.12375
  • Digi-Reel® ? : 1SMB5940B-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,711 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback