• Obsolete item.
Product Overview
Digi-Key Part Number 1N5261BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5261B-T

Description DIODE ZENER 47V 500MW DO35
Expanded Description Zener Diode 47V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5261B-ND 1N5261B Fairchild/ON Semiconductor Bulk ? 8,807 - Immediate
25,000 - Factory Stock ?
0.12000 1
1N5261A(DO-35)MSTR-ND 1N5261A(DO-35) Microsemi Corporation Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets 1N5221B - 5267B
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Discrete Devices EOL 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 105 Ohm
Current - Reverse Leakage @ Vr 100nA @ 36V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 10,000
Other Names 1N5261BDITR
1N5261BTR
1N5261BTR-ND

18:48:22 2/20/2017

Send Feedback