• Obsolete item.
Product Overview
Digi-Key Part Number 1034-1N5260BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5260B-T

Description DIODE ZENER 43V 500MW DO35
Expanded Description Zener Diode 43V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5260B-TPTR-ND 1N5260B-TP Micro Commercial Co Tape & Reel (TR) ? 0
0.02550 10,000  Non-Stock ?
Documents & Media
Datasheets 1N5221B - 1N5267B
PCN Obsolescence/ EOL Discrete Devices EOL 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 93 Ohm
Current - Reverse Leakage @ Vr 100nA @ 33V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 1034-1N5260BDITR

13:27:54 1/16/2017

Send Feedback