• Obsolete item.
Product Overview
Digi-Key Part Number 1N5253BDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5253B-T

Description DIODE ZENER 25V 500MW DO35
Expanded Description Zener Diode 25V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5253A (DO-35)TR-ND 1N5253A (DO-35) Microsemi Corporation Tape & Reel (TR) ? 0
0.68750 10,000  Non-Stock ?
1N5253BTRFSTR-ND 1N5253BTR Fairchild/ON Semiconductor Tape & Reel (TR) ? 50,000 - Factory Stock ?
0.01955 5,000
1N5253BTRFSCT-ND 1N5253BTR Fairchild/ON Semiconductor Cut Tape (CT) ? 10,578 - Immediate
50,000 - Factory Stock ?
0.13000 1
Documents & Media
Datasheets 1N5221B - 5267B
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Discrete Devices EOL 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohm
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-1N5253B-T-CHP 1N5253B-T Diodes Incorporated Tape & Reel (TR) ? 10,000 - Immediate
0.02856 10,000  Non-Stock ?
Additional Resources
Standard Package ? 10,000
Other Names 1N5253BDITR
1N5253BTR
1N5253BTR-ND

23:02:37 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1N5253BDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 347 - Immediate
  • Unit Price: 0.16000
Send Feedback