Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE7V5CADICT-ND
Quantity Available 3,996
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE7V5CA-T

Description TVS DIODE 6.4VWM 11.3VC DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.5KE Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.4V
Voltage - Breakdown (Min) 7.13V
Voltage - Clamping (Max) @ Ipp 11.3V
Current - Peak Pulse (10/1000µs) 132A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE7V5CA-BDI-ND 1.5KE7V5CA-B Diodes Incorporated Bulk ? 0
0.52500 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1.5KE7.5CACT
1.5KE7.5CACT-ND
1.5KE7.5CADICT
1.5KE7.5CADICT-ND
1.5KE7V5CADICT

12:01:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63200 6.32
100 0.48470 48.47
500 0.38316 191.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE7V5CADITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29760
Send Feedback