Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1661-1000-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

OEM-900-SC

Description 902-928MHZ WHISKER.IO ENGINE - S
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Digital Six Labs

Series Whisker.IO™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol LoRa™
Modulation -
Frequency 900MHz
Data Rate -
Power - Output 13dBm
Sensitivity -120dBm
Serial Interfaces I²C, UART
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 125mA
Mounting Type Through Hole
Operating Temperature -
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1661-1000
OEM-900-WHSKR-SC

04:24:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.00000 29.00
25 26.10000 652.50
100 23.56250 2,356.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback