Add To Favorites
Product Overview
Digi-Key Part Number 1661-1004-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

GW-900-CM1

Description 902-928MHZ COMMERICAL GATEWAY -
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Digital Six Labs

Series -
Part Status Active
Function Gateway
Modulation or Protocol -
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface UART, USB
Sensitivity -120dBm
Power - Output 13dBm
Data Rate (Max) 37.5kBaud
Features -
Voltage - Supply 5V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1661-1004

05:05:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.00000 200.00
25 187.50000 4,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback