Add To Favorites
Product Overview
Digi-Key Part Number 602-1553-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

XM-P91-4P-UA

Description MODEM XBEE 900HP 10K RS485
Expanded Description MODEM XBEE 900HP 10K RS485
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series -
Part Status Active
Function -
Modulation or Protocol ISM
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RS-485
Sensitivity -110dBm
Power - Output 24dBm
Data Rate (Max) 200kbps
Features -
Voltage - Supply 7 V ~ 30 V
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1553

04:58:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 154.06000 154.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback