RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Modems Routers & Gateways: What's the Difference?

XEB09-CIPAF

DigiKey Part Number
602-2083-ND
Manufacturer
Manufacturer Product Number
XEB09-CIPAF
Description
XPRESS ETH BRIDGE 125MW PAIR
Customer Reference
Detailed Description
RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Bridge
Modulation or Protocol
DSSS
Frequency
902MHz ~ 928MHz
Applications
General Purpose
Interface
RJ-45
Sensitivity
-97dBm
Power - Output
21dBm
Data Rate (Max)
1.536Mbps
Features
-
Voltage - Supply
9V ~ 48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.