Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 602-1423-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

NS9215B-0-I150

Description IC ARM9 MICROPROCESSOR 265BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series NET+ARM®
Packaging ? Tray ?
Part Status Active
Applications Network Processor
Core Processor ARM9®
Program Memory Type External Program Memory
Controller Series -
RAM Size External
Interface EBI/EMI, Ethernet, DMA, HDLC, I²C, SPI, UART
Number of I/O 108
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 265-LFBGA
Supplier Device Package 265-BGA (15x15)
 
Additional Resources
Standard Package ? 112
Other Names 602-1423
NS9215B-0-I150-ND

18:34:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.95000 18.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback