Add To Favorites
Product Overview
Digi-Key Part Number 316-1192-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

20-101-0081

Description CORE MODULE CM7100
Expanded Description CM7000 Embedded Module Z180 18.432MHz 128KB 512KB EPROM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CM7000 Series Manual
Online Catalog CM7000 Series
Product Attributes Select All
Categories
Manufacturer

Digi International

Series CM7000
Part Status Active
Module/Board Type MPU Core
Core Processor Z180
Co-Processor -
Speed 18.432MHz
Flash Size 512KB EPROM
RAM Size 128KB
Connector Type 40 Pin Header
Size / Dimension 1.8" x 2.05" (46mm x 52mm)
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 20-101-0081-ND
316-1192

12:37:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.00000 119.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback