Add To Favorites
Product Overview
Digi-Key Part Number 350-1572-1-ND
Quantity Available 10,132
Can ship immediately
Manufacturer

Manufacturer Part Number

5977721107F

Description LED G/Y 565NM 585NM 4SMD
Expanded Description Green, Yellow 565nm Green, 585nm Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Green, 8mcd Yellow
Lens Style/Size Rectangle with Flat Top, 1.65mm x 1.27mm
Voltage - Forward (Vf) (Typ) 2V Green, 2.1V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 565nm Green, 585nm Yellow
Wavelength - Peak 565nm Green, 585nm Yellow
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.00mm L x 2.54mm W
Height (Max) 1.02mm
 
Additional Resources
Standard Package ? 1
Other Names 350-1572-1

11:14:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.31700 13.17
25 1.01280 25.32
100 0.91160 91.16
250 0.81032 202.58
500 0.68876 344.38
1,000 0.56721 567.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1572-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.49030
  • Digi-Reel® ? : 350-1572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,132 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 5977721102F-ND
  • Minimum Quantity: 1,260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.56277
Send Feedback