Add To Favorites
Product Overview
Digi-Key Part Number 350-2950-1-ND
Quantity Available 5,995
Can ship immediately
Manufacturer

Manufacturer Part Number

5975004407F

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 152°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2950-1

09:36:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06
10 1.82000 18.20
25 1.35040 33.76
100 1.17440 117.44
250 1.05696 264.24
500 0.93950 469.75
1,000 0.80739 807.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2950-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.69458
  • Digi-Reel® ? : 350-2950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,995 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 5975004402F-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.83150
Send Feedback