• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-09-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 350-2213-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

593313131013F

Description LED PRISM 3MM YWGN/YWGN/YWGN SMD
Expanded Description LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
350-4117-1-ND 593313131313F Dialight Cut Tape (CT) ? 0
5.76000 1
Documents & Media
Datasheets 593 Series Drawing
LED SMD Selector Guide
Featured Product 593 Series
PCN Obsolescence/ EOL 593YYYYYY0YYF 27/Jan/2017
593xxxxxx0xxF Rev 06/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 593
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Color Green, Yellow (x 3)
Wavelength - Peak 570nm, 580nm
Configuration 3 High
Current 30mA
Millicandela Rating 10mcd Green, 6mcd Yellow
Viewing Angle -
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2213-1

03:49:19 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2213-2-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 300 - Immediate
  • Unit Price: 3.14513
Send Feedback